ECA06DRST

Heilind Number:SULECA06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRST

Detailed Description

Introducing the ECA06DRST, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in extreme conditions. Featuring a threaded mount type and thru hole termination method, installation is secure and hassle-free. The gold-plated contacts offer excellent conductivity and long-lasting durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The straight orientation and loop bellow contact type make it easy to connect 12 positions with precision. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the ECA06DRST for high-reliability performance in any project.