ECA06DRTI-S13

Heilind Number:SULECA06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRTI-S13

Detailed Description

Introducing the ECA06DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, 2-row design, and threaded mount type offer secure and stable attachment. The termination method of Card Extender with Gold-plated Phosphor Bronze contacts guarantees excellent signal transmission. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, it is suitable for high-power systems. The Full Bellow contact type and Straddle orientation provide efficient mating and mating. With 12 positions and a tail length of 4.7mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, measuring 10.95mm in height and 8.38mm in width, saves valuable PCB space. Featuring Matte Tin termination plating for enhanced durability, it ensures long-term performance. Classified under the hi_rel category, the ECA06DRTIS13 guarantees high reliability in mission-critical systems. Trust in this advanced connector for seamless and robust board-to-board connections in your designs.