ECA06DRTI

Heilind Number:SULECA06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRTI

Detailed Description

Introducing the ECA06DRTI, a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this female connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 750VAC. With two rows of 12 positions each, it offers ample connectivity options while maintaining a compact form factor. The threaded mount and thru-hole termination method guarantee secure installation on your PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its full bellow contact type and straight orientation further enhance signal integrity. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 3.18mm, it provides a perfect fit for your board-to-board connections. Trust in the ECA06DRTI for dependable performance in critical systems.