| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DRTN |
ECA06DRTN
| Heilind Number: | SULECA06DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRTN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and phosphor bronze, our ECA06DRTN connector is designed for high-performance applications. With an amperage of 3A and a voltage rating of 750 VAC, it ensures reliable power transmission. The female connector with two rows and 12 positions offers versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Perfect for board-to-board and card edge connections, it meets the highest industry standards for quality and reliability. Elevate your electronic designs with the ECA06DRTN connector.

