ECA06DRXH

Heilind Number:SULECA06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRXH

Detailed Description

Introducing ECA06DRXH, a high-performance board-to-board connector designed for precision applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring a female gender and two rows of contacts with gold-plated phosphor bronze for optimal conductivity, it guarantees secure and efficient connections. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With a pitch of 3.18mm, it accommodates 12 positions with full bellow contact type, ideal for compact designs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact dimensions of 10.95mm in height and 8.38mm in width, along with a tail length of 4.7mm, make it suitable for space-constrained environments. Trust in the ECA06DRXH for high-reliability connectivity in your electronic systems.