| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRXN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DRXN |
ECA06DRXN
| Heilind Number: | SULECA06DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DRXN, a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 750VAC, this connector ensures reliable power transmission. Featuring two rows with 12 positions each, it offers ample connectivity options. The termination method of thru hole mounting with gold-plated phosphor bronze contacts guarantees optimal signal integrity. With a pitch of 3.18mm and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. RoHS compliant and with matte tin termination plating, it meets stringent industry standards for environmental responsibility. Ideal for board-to-board and card edge connections, the ECA06DRXN is a reliable choice for your connectivity needs.

