ECA06DRXS

Heilind Number:SULECA06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRXS

Detailed Description

Introducing the ECA06DRXS, a high-performance board to board PCB connector designed for reliable power transmission in demanding electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for various power applications. The female gender and side hole mount type make it easy to integrate into your PCB design. Its 12 positions, arranged in two rows with a pitch of 3.18mm, provide ample connectivity options. The gold-plated phosphor bronze contacts guarantee low contact resistance and excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. The straight orientation, full bellow contact type, and thru-hole termination method further enhance its performance and versatility. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, this connector offers a compact yet robust solution. With matte tin termination plating, it ensures secure solder connections. Ideal for aerospace, defense, and industrial applications, the ECA06DRXS is a dependable choice for your connectivity needs.