ECA06DRYH

Heilind Number:SULECA06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRYH

Detailed Description

Introducing the ECA06DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The connector offers 12 positions in a compact two-row design, with a pitch of 3.18mm for efficient PCB integration. Its straight orientation and clearance hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings where performance and durability are paramount. Trust the ECA06DRYH for your critical connectivity needs.