| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRYI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DRYI-S13 |
ECA06DRYI-S13
| Heilind Number: | SULECA06DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DRYIS13, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction and high-quality materials, including PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient connectivity. Featuring a compact design with two rows of 12 positions and a pitch of 3.18mm, it offers versatile mounting options. The full bellow contact type and straddle orientation further enhance its durability and signal integrity. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method of card extender with matte tin plating guarantees secure and stable connections. Trust the ECA06DRYIS13 for your critical PCB interconnect needs.

