ECA06DRYI

Heilind Number:SULECA06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRYI

Detailed Description

The ECA06DRYI is a high-performance female PCB connector designed for critical applications in aerospace, defense, and industrial environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance under extreme conditions. It offers a dual-row configuration with 12 positions, allowing for efficient signal transmission. The Thru Hole termination method and threaded mount type guarantee secure and stable connections on the PCB. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, while the full bellow contact type ensures a tight and reliable connection. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in demanding environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable PCB space without compromising on performance. Trust the ECA06DRYI for your high-reliability board-to-board and card edge connection needs.