ECA06DRYS

Heilind Number:SULECA06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRYS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRYS

Detailed Description

The ECA06DRYS connector is a high-performance component designed for board-to-board and card edge connections in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Its 12 positions and 2 rows, combined with a pitch of 3.18mm, facilitate efficient PCB assembly. The female gender and side hole mount type offer versatility in application. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity and corrosion resistance, while Matte Tin termination ensures secure soldering. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for demanding environments. Its straight orientation, full bellow contact type, and 3A amperage make it ideal for various industrial and commercial systems. With a tail length of 11.18mm and compact dimensions of 10.95mm x 8.38mm, it provides a space-saving solution without compromising performance. The ECA06DRYS connector, part of the ECA06DRYS series, meets the highest quality standards for reliability and durability in connectivity.