ECA06DTAD

Heilind Number:SULECA06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTAD

Detailed Description

The ECA06DTAD is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it is suitable for power and signal transmission. The connector has a female gender with two rows of contacts, each plated with gold for optimal conductivity. Its right-angle orientation and loop bellow contact type offer secure mating and enhanced durability. With 12 positions and a pitch of 3.18mm, it provides ample connectivity options. The termination method is through-hole, with matte tin plating for soldering. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. Trust the ECA06DTAD for high-reliability connections in your critical systems.