ECA06DTAH

Heilind Number:SULECA06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTAH

Detailed Description

Introducing the ECA06DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in both power and signal transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent performance requirements. The female connector with two rows and 12 positions offers versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The ECA06DTAH is a crucial component for any electronic system that demands high reliability and performance.