| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DTAN |
ECA06DTAN
| Heilind Number: | SULECA06DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DTAN, a high-performance board to board PCB connector designed for reliability in demanding environments. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this female connector offers superior conductivity and durability. With a pitch of 3.18mm and 12 positions, it provides efficient signal transmission. The loop bellow contact type ensures secure connections, while the right-angle orientation and no mounting design offer versatility in installation. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various applications. Its matte tin termination plating guarantees long-term stability. Trust the ECA06DTAN for seamless connectivity in your electronic systems.

