ECA06DTAS

Heilind Number:SULECA06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTAS

Detailed Description

Introducing the ECA06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in) and offers 12 positions for seamless connectivity. With a rugged construction and operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. The termination method is through-hole with a tail length of 2.54mm (.1 in) and termination plating in matte tin. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Ideal for aerospace, military, and industrial applications, the ECA06DTAS is a dependable choice for your connectivity needs.