ECA06DTAT

Heilind Number:SULECA06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DTAT

Detailed Description

The ECA06DTAT connector is a reliable and high-performance component designed for board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity even in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. This female connector, with two rows of 12 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet highly functional. The matte tin termination plating further enhances its durability. Ideal for use in various electronic devices, the ECA06DTAT connector is a dependable choice for your connectivity needs.