ECA06DTBD

Heilind Number:SULECA06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DTBD

Detailed Description

Introducing the ECA06DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in even the harshest environments. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and 2 rows with 12 positions offer versatility in connectivity. Its gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. With a compact size of 9.4mm width and 15.49mm height, the ECA06DTBD is the perfect solution for your PCB connectivity needs.