ECA06DTBI

Heilind Number:SULECA06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTBI

Detailed Description

Introducing the ECA06DTBI, a high-performance female connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type accommodates movement and vibration. With 12 positions and a 2-row design, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Matte Tin termination plating ensures solderability and durability. Trust the ECA06DTBI for your board-to-board and card edge connection needs.