ECA06DTBN

Heilind Number:SULECA06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTBN

Detailed Description

Introducing SKU ECA06DTBN, a high-performance Board to Board PCB Connector designed for seamless electronic connections. Featuring a robust construction of PBT and Phosphor Bronze, this female connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 750 VAC. With two rows and 12 positions, it offers ample connectivity options. The termination method of Thru Hole and Matte Tin plating guarantee secure and durable installation. Gold-plated Phosphor Bronze contacts and a loop bellow design provide excellent conductivity and signal integrity. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Whether for Card Edge connections or general PCB applications, the ECA06DTBN is a dependable choice for your connectivity needs.