ECA06DTBS

Heilind Number:SULECA06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DTBS

Detailed Description

Introducing our SKU ECA06DTBS, a high-quality Board To Board PCB Connector designed for optimal performance in electronic systems. This connector features two rows with a total of 12 positions, allowing for efficient connectivity. With a 3A amperage and 750VAC voltage rating, it ensures reliable power transmission. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its Right Angle orientation and Side Hole mount type offer versatility in installation. The termination method is Thru Hole with Matte Tin plating, ensuring secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECA06DTBS for seamless board-to-board connections in your electronic projects.