ECA06DTBT

Heilind Number:SULECA06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTBT

Detailed Description

Introducing the ECA06DTBT PCB connector, featuring a durable construction of PBT and phosphor bronze for reliable performance. With a 3A amperage rating and 750VAC voltage capacity, this connector is designed for high-power applications. Its female gender, 2 rows, and threaded mount type ensure secure and stable connections. Using a through-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 12-position, right-angle orientation with loop bellow contact type offers versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it ensures long-lasting durability. The ECA06DTBT is ideal for hi-rel applications, meeting the demands of board-to-board and card edge connectivity with utmost precision.