ECA06DTKD-S288

Heilind Number:SULECA06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DTKD-S288

Detailed Description

The ECA06DTKD-S288 is a high-performance board-to-board PCB connector designed for reliable connections in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3 A and a voltage capacity of 750 VAC, it offers safe and efficient power transmission. The connector has a compact design with two rows of 12 positions each, making it ideal for space-constrained environments. Its orientation in a straddle configuration allows for secure mounting on PCBs. The termination method of Card Extender with Matte Tin plating guarantees robust and stable connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of industrial and commercial applications. The ECA06DTKD-S288 is a top-of-the-line solution for your connectivity needs.