ECA06DTKD

Heilind Number:SULECA06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DTKD

Detailed Description

SKU ECA06DTKD offers a high-quality Board To Board PCB Connector, featuring a female gender with two rows for efficient connectivity. Made of durable PBT and Phosphor Bronze material, this connector ensures reliable performance. With a 3A amperage and 750VAC voltage rating, it is suitable for various applications. The termination method is Thru Hole, and the contact plating is Gold for optimal conductivity. Its compact design, with a pitch of 3.18mm, makes it ideal for space-constrained setups. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The connector's straight orientation, 12 positions, and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a height of 15.49mm, it offers easy installation. The termination plating of Matte Tin ensures longevity. This product is a perfect choice for demanding PCB interconnection needs.