| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DTKH-S288 |
ECA06DTKH-S288
| Heilind Number: | SULECA06DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ECA06DTKH-S288, offers reliable connectivity in demanding environments. With a pitch of 3.18mm and 12 positions across 2 rows, it provides ample space for secure connections. The contact material is phosphor bronze with gold plating, ensuring optimal conductivity. Featuring a loop bellow contact type and straddle orientation, it guarantees a stable and durable connection. With a voltage rating of 750VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method is card extender with matte tin plating, further enhancing its durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Perfect for high-reliability circuitry, this connector is a crucial component for your electronics projects.

