ECA06DTKH

Heilind Number:SULECA06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTKH

Detailed Description

Introducing the ECA06DTKH, a high-performance female board-to-board PCB connector designed for optimal power transmission. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power delivery. Featuring a straight orientation with 2 rows of 12 positions, it offers ample connectivity options. The Phosphor Bronze contacts with gold plating ensure low contact resistance and enhanced conductivity. With a pitch of 3.18mm and a termination method of thru-hole, it allows for easy and secure installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating adds to its longevity. Whether for industrial machinery, medical equipment, or aerospace systems, the ECA06DTKH connector is the perfect choice for seamless power transmission.