ECA06DTKI-S288

Heilind Number:SULECA06DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTKI-S288

Detailed Description

Introducing our ECA06DTKI-S288, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. With a voltage rating of 750 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows with 12 positions, it offers ample connectivity options. The termination method using Card Extender and contact materials of Phosphor Bronze with Gold plating guarantee durable and efficient signal transmission. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it space-efficient on PCBs. The matte tin termination plating ensures secure soldering. Certified for high reliability with an acronym ECA06DTKIS288, this connector is a top choice for engineers and manufacturers looking for quality and performance in their designs.