| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DTKN-S288 |
ECA06DTKN-S288
| Heilind Number: | SULECA06DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA06DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 12 positions, it offers reliable connectivity in compact spaces. Featuring female gender and loop bellow contact type with gold-plated phosphor bronze contacts, it ensures excellent signal transmission at an amperage of 3A and voltage of 750VAC. The connector, with a termination method of card extender and termination plating of matte tin, is suitable for use in a wide operating temperature range from -65 to 125°C. Its straddle orientation and no mounting design make it easy to install, while its .61-inch height and 9.4mm width provide a sturdy and secure connection. Perfect for industrial and commercial applications, this connector guarantees durability and performance in any environment.

