| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DTKN |
ECA06DTKN
| Heilind Number: | SULECA06DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DTKN, a high-performance connector designed for demanding applications. Constructed with PBT & Phosphor Bronze materials, this female connector features two rows, ideal for secure connections. With a contact rating of 3A and 750VAC, it ensures reliable power transmission. The termination method is thru-hole, offering easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, and with a compact design of 15.49mm height and 9.4mm width, this connector is perfect for space-constrained environments. Tailored for board-to-board PCB connections, it's a vital component in electronic systems requiring high reliability. Meet your connectivity needs with the ECA06DTKN.

