ECA06DTKS-S288

Heilind Number:SULECA06DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTKS-S288

Detailed Description

Introducing SKU ECA06DTKS-S288, a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic devices. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and longevity. With a pitch of 3.18mm and 2 rows, it offers versatile connectivity options. The female connector with a loop bellow contact type and straddle orientation is ideal for various applications. Operating at a voltage of 750 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Its termination method using a card extender and Matte Tin plating on the tail ensures easy installation and robust performance. With a temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring .61in in height and 9.4mm in width, this connector is compact yet sturdy. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECA06DTKS-S288 is the perfect choice for seamless board-to-board connections.