ECA06DTKS

Heilind Number:SULECA06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTKS

Detailed Description

Introducing the ECA06DTKS, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 750 VAC, it meets stringent electrical requirements. The 2-row, 12-position design with side-hole mount and through-hole termination method offers secure and efficient PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance under extreme conditions. The straight orientation and loop bellow contact type provide seamless mating, while the 3.18mm pitch allows for easy integration. With a compact size of 9.4mm width and 15.49mm height, the ECA06DTKS is ideal for space-constrained applications. Trust in this connector for superior connectivity in critical systems.