ECA06DTKT-S288

Heilind Number:SULECA06DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTKT-S288

Detailed Description

The ECA06DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The connector, with a gender of Female and two rows of 12 positions each, offers versatile connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it efficiently saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ECA06DTKT-S288 is a dependable choice for high-reliability connections.