ECA06DTKT

Heilind Number:SULECA06DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTKT

Detailed Description

Introducing SKU ECA06DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage resistance of 750VAC. With a pitch of 3.18mm and 12 positions, it offers ample connectivity options in a compact form factor. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, loop bellow contact type, and a tail length of 4.83mm make it versatile for various PCB designs. With a connector height of 15.49mm and a width of 9.4mm, it provides easy integration into your system. Trust in the durability and performance of the ECA06DTKT for your next project.