ECA06DTMD

Heilind Number:SULECA06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DTMD

Detailed Description

Introducing the ECA06DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 12 positions, offering reliable connectivity in compact spaces. With a pitch of 3.18mm, it ensures precise alignment on the PCB. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation further enhance its versatility. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Its termination plating of matte tin and operating temperature range of -65 to 125°C ensure optimal performance in various environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECA06DTMD for robust and efficient board-to-board connectivity.