| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DTMN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DTMN |
ECA06DTMN
| Heilind Number: | SULECA06DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DTMN, a high-performance female board-to-board PCB connector designed for top-tier electronic applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a contact rating of 3A and 750VAC, it guarantees reliable power transmission even in demanding environments. The right-angle orientation and 2-row, 12-position layout make it ideal for compact designs, while the Thru Hole termination method and Matte Tin plating facilitate easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Elevate your connectivity with the ECA06DTMN and experience seamless performance like never before.

