ECA06DTMT

Heilind Number:SULECA06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DTMT

Detailed Description

Introducing the ECA06DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a combination of PBT and phosphor bronze, this connector ensures durability and reliability. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. With a female gender and right-angle orientation, it offers flexibility in mounting. The threaded, thru-hole termination method guarantees secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin plating on the termination enhances solderability. This connector, with two rows and 12 positions, is perfect for complex interconnections. Operating seamlessly in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Compact in size, with a height of 15.49mm and a width of 9.4mm, it saves valuable PCB space. The ECA06DTMT is RoHS compliant and meets industry standards for quality and performance. Upgrade your connectivity solutions with this top-of-the-line connector.