ECA10DCAD

Heilind Number:SULECA10DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA10DCAD

Detailed Description

Introducing the ECA10DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its 20 gold-plated hairpin contacts ensure low contact resistance and long-term durability, while a clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at voltages up to 750 VAC and amperages of 3A, it meets the needs of power and signal transmission. With a compact size, right-angle orientation, and tail length of 2.54mm, it's ideal for space-constrained designs. Certified for use in extreme temperatures ranging from -65 to 125°C and boasting matte tin termination plating for enhanced performance, the ECA10DCAD is the perfect choice for applications where reliability is paramount.