ECA10DCAH

Heilind Number:SULECA10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCAH

Detailed Description

The ECA10DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contact positions with a pitch of 3.18mm, this connector ensures reliable signal transmission in high-density layouts. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 750VAC and an amperage of 3A, it is suitable for power and data transmission. The hairpin contact type and right-angle orientation allow for easy mating and space-saving installation. The connector is designed for through-hole termination with a tail length of 2.54mm and matte tin plating, ensuring secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, this connector is perfect for applications where space is limited. Meeting the highest quality standards, it is RoHS compliant and suitable for use in various industries, including aerospace, telecommunications, and industrial automation. Trust the ECA10DCAH for reliable and efficient board-to-board connections in your designs.