ECA10DCAI

Heilind Number:SULECA10DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCAI

Detailed Description

Introducing the ECA10DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 750VAC, it is ideal for power and signal transmission. The right-angle orientation and threaded mount type offer secure and space-saving installation on PCBs. With 20 positions and 2 rows, it provides ample connectivity options. The hairpin contact type and termination method through hole guarantee stable and efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. The Matte Tin termination plating ensures durability and longevity. Meeting high standards for performance and reliability, the ECA10DCAI is the perfect choice for mission-critical applications.