ECA10DCAN

Heilind Number:SULECA10DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCAN

Detailed Description

Introducing the ECA10DCAN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PBT and phosphor bronze construction, this connector ensures optimal conductivity with a current rating of 3A and a voltage capacity of 750VAC. Its female gender, right-angle orientation, and 20-position layout make it ideal for compact electronic applications. The contact material is gold-plated phosphor bronze, guaranteeing durability and signal integrity. With a pitch of 3.18mm, termination via thru-hole mounting, and a tail length of 2.54mm, installation is convenient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. With matte tin termination plating and a connector height of 15.49mm, it ensures long-lasting performance in demanding conditions. Trust the ECA10DCAN for seamless connectivity in your PCB designs.