ECA10DCAS

Heilind Number:SULECA10DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCAS

Detailed Description

Introducing the ECA10DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures durability and reliable performance. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. Featuring a female gender, right-angle orientation, and two rows of 20 contacts each, it offers versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. The termination method of through-hole mounting with side holes and matte tin plating further enhance its robustness. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ECA10DCAS ensures secure and efficient board-to-board connections.