ECA10DCAT

Heilind Number:SULECA10DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCAT

Detailed Description

Introducing the ECA10DCAT, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3 A and a voltage rating of 750 VAC. With two rows of 20 female contacts and a pitch of 3.18 mm, it ensures efficient signal transmission in compact spaces. The threaded mount and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation, hairpin contacts, and .1-inch tail length make it easy to install and maintain. With a low profile of just .61 inches and a compact width of 9.4 mm, it is ideal for space-constrained designs. Whether used in aerospace, military, or industrial applications, the ECA10DCAT guarantees superior performance and durability. Elevate your connectivity solutions with this essential component.