ECA10DCBI

Heilind Number:SULECA10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCBI

Detailed Description

The ECA10DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. This connector has a right-angle orientation, making it easy to install in tight spaces. It has 20 positions and a 2-row configuration, providing ample connectivity options. With a tail length of 4.57mm and a termination method of thru-hole, it offers secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating further enhances its durability. Overall, the ECA10DCBI is a reliable and high-quality connector for critical electronic systems.