ECA10DCBN

Heilind Number:SULECA10DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCBN

Detailed Description

Introducing the ECA10DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. The female gender, right-angle orientation, and 20 positions with 2 rows make it versatile for various applications. Thru-hole termination method and matte tin plating offer secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures a low contact resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. Trust the ECA10DCBN for your critical connectivity needs.