ECA10DCBS

Heilind Number:SULECA10DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCBS

Detailed Description

Introducing the ECA10DCBS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability. Featuring a 3A amperage capacity and 750VAC voltage rating, it is suitable for high-power applications. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB configurations. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. With 20 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other harsh environment applications. Trust the ECA10DCBS for robust and efficient board-to-board connections.