| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DCBT |
ECA10DCBT
| Heilind Number: | SULECA10DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCBT |
| ECAD Model: |
Specifications
Detailed Description
Experience high-quality connectivity with our ECA10DCBT female board-to-board PCB connector, featuring two rows of 20 hairpin contacts made from durable phosphor bronze with gold plating. Designed for a pitch of 3.18 mm, it ensures precise and reliable connections in your electronic assemblies. With a current rating of 3 A and a voltage capacity of 750 VAC, this connector is suitable for various applications. Its threaded mount type and Through Hole termination method offer secure attachment to your PCB. Operating smoothly in temperatures ranging from -65 to 125 °C, it guarantees performance in demanding environments. Measuring at .61 inches in height and 9.4 mm in width, this right-angle connector is compact yet efficient. Trust in the ECA10DCBT for seamless board-to-board connectivity in your projects.

