ECA10DCCH

Heilind Number:SULECA10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCCH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCCH

Detailed Description

The ECA10DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features 20 positions in a compact, right-angle orientation, making it ideal for space-constrained installations. The female connector, featuring PBT and phosphor bronze construction, ensures reliable connectivity, even in harsh environments with its operating temperature range of -65 to 125°C and voltage rating of 750VAC. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating offers durability. The clearance hole mount type and thru-hole termination method provide easy and secure installation. With a tail length of 6.35mm and a connector height of 15.49mm, this connector offers versatility in various PCB designs. Perfect for applications where high reliability is essential, the ECA10DCCH is a top choice for engineers seeking quality and performance in their designs.