ECA10DCCI

Heilind Number:SULECA10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCCI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCCI

Detailed Description

Introducing the ECA10DCCI, a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, installation is quick and easy. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin contact type guarantees a secure connection. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of just .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. With 20 positions and a pitch of 3.18 mm, it offers versatile connectivity options. Trust the ECA10DCCI for your board-to-board and card edge connection needs.