ECA10DCCN

Heilind Number:SULECA10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCCN

Detailed Description

The ECA10DCCN is a high-performance board-to-board PCB connector designed with durability and reliability in mind. Featuring female gender and two rows, this connector offers smooth and secure connectivity for your electronic devices. With a termination method of thru hole and contact material made of phosphor bronze with gold plating, it ensures optimal signal transmission. The right-angle orientation and hairpin contact type make it easy to install and use. With a voltage rating of 750 VAC and amperage of 3 A, it is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125 °C, this connector guarantees stable performance even in harsh environments. Its compact design, with a height of .61 inches and width of 9.4 mm, allows for efficient PCB layout. Trust the ECA10DCCN for seamless and reliable board-to-board connections in your electronic projects.