ECA10DCCT

Heilind Number:SULECA10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCCT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCCT

Detailed Description

Introducing the ECA10DCCT PCB Connector, a high-quality component designed for reliable board-to-board connections. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and performance. With a 3A amperage rating and 750VAC voltage tolerance, it is suitable for a wide range of applications. The female connector has two rows of contacts with a threaded mount type and through-hole termination method for secure attachment. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. With a pitch of 3.18mm (.125in) and a hairpin contact type, it provides efficient signal transmission. The right-angle orientation and 20 positions make it versatile for various PCB designs. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector has a tail length of .25in (6.35mm) and a compact design with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width. The termination plating is matte tin, meeting industry standards for reliability. Whether for industrial, aerospace, or telecommunications applications, the ECA10DCCT connector delivers superior quality and performance.