ECA10DCKD-S288

Heilind Number:SULECA10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCKD-S288

Detailed Description

This ECA10DCKDS288 board-to-board PCB connector offers reliable connectivity with its PBT and phosphor bronze construction, ensuring durability and efficient performance. With a 3A amperage and 750VAC voltage rating, it can handle high-power applications with ease. Featuring a female gender, two rows, and a clearance hole mount type, it is versatile for various setups. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee secure connections. Its loop bellow contact type and straddle orientation further enhance functionality. With 20 positions and a tail length of 4.45mm, it allows for multiple connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures corrosion resistance. Classified under high-reliability connectors, the ECA10DCKDS288 is a top choice for demanding electronic applications.